| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.95 |
| Automotive | Yes |
| PPAP | Yes |
| Product Category | Small Signal |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.1 |
| Maximum Gate-Source Leakage Current (nA) | 2000 |
| Maximum IDSS (uA) | 0.1 |
| Maximum Drain-Source Resistance (mOhm) | 4000@10V |
| Typical Gate Charge @ Vgs (nC) | 0.78@10V |
| Typical Gate Charge @ 10V (nC) | 0.78 |
| Typical Gate to Drain Charge (nC) | 0.14 |
| Typical Gate to Source Charge (nC) | 0.13 |
| Typical Reverse Recovery Charge (nC) | 3 |
| Typical Input Capacitance @ Vds (pF) | 16@15V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 3.3@15V |
| Minimum Gate Threshold Voltage (V) | 0.8 |
| Typical Output Capacitance (pF) | 5.4 |
| Maximum Power Dissipation (mW) | 290 |
| Typical Fall Time (ns) | 10 |
| Typical Rise Time (ns) | 2.7 |
| Typical Turn-Off Delay Time (ns) | 6 |
| Typical Turn-On Delay Time (ns) | 2.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.4 |
| Typical Reverse Recovery Time (ns) | 11 |
| Maximum Diode Forward Voltage (V) | 1.4 |
| Typical Gate Threshold Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |