Micro Commercial Components2SK3018-TPMOSFETs
Trans MOSFET N-CH 30V 0.1A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Small Signal | |
Single | |
Enhancement | |
N | |
1 | |
30 | |
±20 | |
1.5 | |
0.1 | |
500 | |
0.2 | |
3000@10V | |
0.78@10V | |
0.78 | |
16@15V | |
300 | |
10 | |
2.7 | |
6 | |
2.4 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.