| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 8 | |
| 850@10V | |
| 30@10V | |
| 30 | |
| 1300@10V | |
| 80000 | |
| 40 | |
| 26 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
