| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 25 | |
| 52@10V | |
| 110@10V | |
| 110 | |
| 6350@20V | |
| 2000 | |
| 200 | |
| 240 | |
| 520 | |
| 47 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.5 mm |
| Package Length | 10.2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220ML |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
