| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 2SJ646-TL-E | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 8 | |
| 10000 | |
| 1 | |
| 75@10V | |
| 11@10V | |
| 11 | |
| 510@10V | |
| 1000 | |
| 30 | |
| 40 | |
| 40 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TP-FA |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of ON Semiconductor's 2SJ646-TL-E power MOSFET.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

