Panasonic Industry2SEPC820MWCapacitor Aluminum Polymer
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 2.5VDC | |
| 0.007 | |
| Super Low | |
| 5.6 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Large Capacitance|Super Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 6.3 | |
| 9(Max) |
Using Panasonic's 2SEPC820MW conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product is 9(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This product's terminal pitch is 2.5 mm. The 2SEPC820MW conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 500@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

