Panasonic Industry2SEPC1000MXCapacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 2.5VDC | |
| 0.007 | |
| Super Low | |
| 6.1 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 9(Max) |
Add Panasonic's 2SEPC1000MX conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product's terminal pitch is 3.5 mm. Its leakage current is 500@2Min μA. The 2SEPC1000MX conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 9(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

