Toshiba2SD687Darlington BJT
Trans Darlington NPN 40V 3A 25000mW 3-Pin(3+Tab) TO-220AB
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 40 | |
| 60 | |
| 5 | |
| 2@4mA@2A | |
| 3 | |
| 20 | |
| 1.5@4mA@2A | |
| 2000@1A@2V|1000@3A@2V | |
| 25000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.6(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

