Toshiba2SD1223(TE16L1,NQ)Darlington BJT
Trans Darlington NPN 80V 4A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 100 | |
| 5 | |
| 2@6mA@3A | |
| 4 | |
| 20 | |
| 1.5@6mA@3A | |
| 1000@3A@2V|2000@1A@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | New PW-Mold |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

