ROHM Semiconductor2SCR563F3TRGP BJT
Trans GP BJT NPN 50V 6A 2100mW 3-Pin HUML EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 50 | |
| 50 | |
| 6 | |
| 0.35@150mA@3A | |
| 6 | |
| 180@500mA@3V | |
| 2100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 3 |
| Supplier Package | HUML EP |
| 3 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

