ROHM Semiconductor2SCR513PHZGT100GP BJT
Trans GP BJT NPN 50V 1A 2000mW Automotive 4-Pin(3+Tab) MPT T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 50 | |
| 50 | |
| 6 | |
| 0.35@25mA@500mA | |
| 1 | |
| 180@50mA@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 2.55 |
| Package Length | 4.55 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| 4 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

