ROHM Semiconductor2SCR512P5T100GP BJT
Trans GP BJT NPN 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 30 | |
| 30 | |
| 6 | |
| 0.4@35mA@700mA | |
| 2 | |
| 1000 | |
| 200@100mA@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.55 |
| Package Length | 4.55 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

