ROHM Semiconductor2SC5658FHAT2LQGP BJT
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin VMT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 7 | |
| 0.4@5mA@50mA | |
| 0.15 | |
| 120@1mA@6V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | VMT |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

