| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 250 | |
| 250 | |
| 5 | |
| -50 to 150 | |
| 1.5 | |
| 3@0.8A@8A | |
| 17 | |
| 5000 | |
| 80@1A@5V | |
| 150000 | |
| -50 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26 |
| Package Width | 5 |
| Package Length | 20 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
