| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 140 | |
| 5 | |
| 2@0.7A@7A | |
| 10 | |
| 55@1A@5V | |
| 100000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 4.5 |
| Package Length | 15.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PN |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

