Sanken Electric Co., Ltd2SC4382GP BJT
Trans GP BJT NPN 200V 2A 25000mW 3-Pin(3+Tab) TO-220F Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 200 | |
| 6 | |
| 150 | |
| 1@0.07A@0.7A | |
| 2 | |
| 60@0.7A@10V | |
| 25000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

