Sanken Electric Co., Ltd2SC4140GP BJT
Trans GP BJT NPN 400V 18A 130000mW 3-Pin(3+Tab) TO-3P
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 500 | |
| 400 | |
| 10 | |
| 150 | |
| 1.3@2A@10A | |
| 0.5@2A@10A | |
| 18 | |
| 10@10A@4V | |
| 130000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.9 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

