| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 30 | |
| 30 to 40 | |
| 4 | |
| 0.02 | |
| 0.001 to 0.06 | |
| 500 | |
| 500 | |
| 6V/1mA | |
| 70@1mA@6V | |
| 50 to 120 | |
| 100 | |
| 23 | |
| 550(Typ) | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

