| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 30 | |
| 30 to 40 | |
| 4 | |
| 0.02 | |
| 0.001 to 0.06 | |
| 500 | |
| 500 | |
| 6V/1mA | |
| 100@1mA@6V | |
| 50 to 120 | |
| 100 | |
| 18 | |
| 550(Typ) | |
| 4 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
