Sanken Electric Co., Ltd2SB1648Darlington BJT
Trans Darlington PNP 150V 17A 200000mW 3-Pin MT-200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 150 | |
| 150 | |
| 5 | |
| 3@10mA@10A | |
| 17 | |
| 100 | |
| 45 | |
| 2.5@10mA@10A | |
| 5000@10000mA | |
| 200000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.4 |
| Package Width | 6 |
| Package Length | 36.4 |
| PCB changed | 3 |
| Supplier Package | MT-200 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

