Sanken Electric Co., Ltd2SB1560Darlington BJT
Trans Darlington PNP 150V 10A 100000mW 3-Pin(3+Tab) TO-3P
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 150 | |
| 160 | |
| 5 | |
| 3@7mA@7A | |
| 10 | |
| 100 | |
| 50 | |
| 2.5@7mA@7A | |
| 100000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.9 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

