ROHM Semiconductor2SAR582D3FRATLGP BJT
Trans GP BJT PNP 30V 10A 10000mW 3-Pin(2+Tab) DPAK Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 6 | |
| 0.4@200mA@4A | |
| 10 | |
| 200@1A@3V | |
| 10000 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.4(Max) |
| Package Length | 6.8(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
