50-75% Off
ROHM Semiconductor2SAR293P5T100GP BJT
Trans GP BJT PNP 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 30 | |
| 30 | |
| 6 | |
| 0.35@25mA@500mA | |
| 1 | |
| 100 | |
| 270@100mA@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.55 |
| Package Length | 4.55 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

