Micro Commercial Components2SA933AS-R-BPGP BJT
Trans GP BJT PNP 50V 0.15A 2000mW 3-Pin TO-92S Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60(Min) | |
| 50(Min) | |
| 6(Min) | |
| 0.5@0.1A@2A | |
| 0.15 | |
| 180@0.1A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) mm |
| Package Width | 1.62(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92S |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

