Toshiba2SA2184(TE16L1,NQ)GP BJT
Trans GP BJT PNP 550V 1A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 550 | |
| 550 | |
| 7 | |
| 1.2@60mA@300mA | |
| 0.7@60mA@300mA | |
| 1 | |
| 80@100mA@5V|5@500mA@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | New PW-Mold |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

