ROHM Semiconductor2SA2029FHAT2LRGP BJT
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin VMT Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 0.5@5mA@50mA | |
| 0.15 | |
| 100 | |
| 150 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | VMT |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

