Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
150
Maximum Base Current (A)
1.2
Maximum Base-Emitter Saturation Voltage (V)
1.2@40mA@2A
Maximum Collector-Emitter Saturation Voltage (V)
0.39@175mA@3.5A|0.4@40mA@2A
Maximum DC Collector Current (A)
7
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
200@500mA@2V
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat