Toshiba2SA1971(TE12L,F)GP BJT
Trans GP BJT PNP 400V 0.5A 1000mW 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 400 | |
| 400 | |
| 7 | |
| 0.9@10mA@100mA | |
| 1@10mA@1A | |
| 0.5 | |
| 140@20mA@5V|140@100mA@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

