Sanken Electric Co., Ltd2SA1907GP BJT
Trans GP BJT PNP 80V 6A 60000mW 3-Pin(3+Tab) TO-3PF
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 6 | |
| 0.5@0.2A@12A | |
| 6 | |
| 50@2A@4V | |
| 60000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 5.5 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

