| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 25 | |
| 20 | |
| 5 | |
| 1.3@60mA@3A | |
| 0.5@60mA@3A | |
| 5 | |
| 500 | |
| 140@500mA@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.5 mm |
| Package Width | 2.5 mm |
| Package Length | 6.9 mm |
| PCB changed | 3 |
| Supplier Package | NMP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
