Toshiba2SA1681(TE12L,ZC)GP BJT
Trans GP BJT PNP 50V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 1.2@0.05@1A | |
| 0.5@0.05A@1A | |
| 2 | |
| 40@1.5A@2V|120@100mA@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.5 |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

