Toshiba2SA1586-Y(TE85L,F)GP BJT
Trans GP BJT PNP 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 50 | |
| 50 | |
| 5 | |
| 0.3@10mA@100mA | |
| 0.15 | |
| 120@2mA@6V | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | USM |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

