ROHM Semiconductor2SA1576AT106QGP BJT
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 150 | |
| 0.5@5mA@50mA | |
| 0.15 | |
| 100 | |
| 120@1mA@6V | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

