| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 150 | |
| 150 | |
| 5 | |
| 1@1mA@10mA | |
| 0.05 | |
| 80@10mA@5V | |
| 1200 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3.4(Max) |
| Package Length | 8.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-126IS |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
