ADAM TECH2RS2-12-GConnector Headers and PCB Receptacles
Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1 | |
| 250VAC | |
| 5000 | |
| 20 | |
| -40 | |
| 105 | |
| 12 | |
| 4.2 | |
| 4.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

