| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 800 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 75 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 3 |
| Typical AC Discharge Current @ 1s @ <= 10Times (A) | 3 |
| Minimum Insulation Resistance @ 100V (GOhm) | 1 |
| Maximum Capacitance @ 1MHz (pF) | 1 |
| Typical Impulse Life @ 10/1000us (Times) | 300 |
| Number of Electrodes | 2 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Packaging | Tape and Reel |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 4.2 |
| Failsafe Protection | No |
| Mounting | Surface Mount |