Panasonic Industry2R5TPU47MSICapacitor Tantalum Polymer
Cap Tant Polymer 47uF 2.5VDC S09 CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 0.15 Ohm 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 2.5VDC | |
| 0.15 | |
| Standard | |
| 0.51 | |
| 23.5 | |
| Polar | |
| 10 | |
| No | |
| No | |
| S09 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2 X 1.25 X 0.9 | |
| 2012-10 | |
| -55 | |
| 85 | |
| 2 | |
| 1.25 | |
| 0.9 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 2R5TPU47MSI polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its capacitance value is 47uF. Its leakage current is 23.5 μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

