10-25% Off
Panasonic Industry2R5TPE680MWLCapacitor Tantalum Polymer
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.04 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 2.5VDC | |
| 0.04 | |
| Low | |
| 1.85 | |
| 170 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR|Low Profile | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

