Panasonic Industry2R5TAE220M9Capacitor Tantalum Polymer

Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.009 Ohm 105°C Automotive T/R

This product is not intended for use in any driving application or any other critical functions that affect passenger safety. (e.g. Powertrain, ABS, Engine ECU, Airbag, etc.) If the intended use of TA/TV series products is for use in other automotive related applications, please contact our sales team. All requests are subject to approval.

A high dielectric permittivity can be applied when trying to filter out high frequencies. This 2R5TAE220M9 polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 110 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. Its capacitance value is 220uF.

Import TariffMay apply to this part

34,092 parts: Ships tomorrow

    Total$0.90Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Japan
         
      • Price: $0.9018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 1,092 parts
      • Price: $0.9018
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 33,000 parts
      • Price: $0.8343

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.