10-25% Off
Panasonic Industry2R5SVT2700MCapacitor Aluminum Polymer
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.6A 2000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 2700uF | |
| 20% | |
| 2.5VDC | |
| 0.012 | |
| Low | |
| 1.6 | |
| 1350@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 1.4 | |
| 12.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

