Panasonic Industry2R5SVPT560MCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 6.4mm) SMD 0.016 Ohm 3.5A 20000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 2.5VDC | |
| 0.016 | |
| Low | |
| 3.5 | |
| 300@2Min | |
| 20000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.32 | |
| 6.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

