Reduced Price
Panasonic Industry2R5SVPA180MAACapacitor Aluminum Polymer
Cap Aluminum Polymer 180uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.69A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 2.5VDC | |
| 0.02 | |
| Low | |
| 2.69 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

