50-75% Off
ADAM TECH2PH1R-02-UAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 1 | |
| 250VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| 4 | |
| 7.15 | |
| 2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

