Honeywell2PB717-T2Switch Push Button
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 30VDC | |
| 50000 | |
| 50000 | |
| Red | |
| 5.1 | |
| Panel Mount | |
| PC Turret | |
| 6 | |
| Panel | |
| O-Ring | |
| Straight | |
| 15/32-32 | |
| 19.8 | |
| 39.7 |
Turn on and off portions of your circuit design with the aid of this 2PB717-T2 push button switch manufactured from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a DPDT configuration. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 39.7 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
