Switchcraft2P1515Connector Power
Conn Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 5 | |
| 5.5 | |
| 36.06 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
Whether you have an AC or DC power entry module, this 2P1515 power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. 2P1515 is housed in plastic. This device has a maximum current rating of 5 A. Its 2 terminals use the solder lug termination method. This product is 36.06 mm long with a diameter of 5.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
