Switchcraft2P1298Connector Audio and Video
Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Plug | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| Tin | |
| Copper Alloy | |
| Cable Mount |
Need to connect video and sound in your application? Look no further and use this 1/4\" phone plug 2P1298 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a male type gender. This connector has a single port. Its 2 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
