Honeywell2NT1-70-TMSwitch Toggle
Switch Toggle N.O./N.C. DPDT Round Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| N.O./N.C. | |
| Threaded | |
| 10@277VAC | |
| 372.85 | |
| 17.02 | |
| 2 | |
| 9.65 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| 9.65 | |
| Panel/Body | |
| Panel/Body | |
| IP67/IP68 | |
| Straight | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 22.61 | |
| 30.99 | |
| 54.43 | |
| 33.53 | |
| 22.61 | |
| 63.25 |
This compact 2NT1-70-TM toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 277VAC. The 2NT1-70-TM toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 33.53 mm long, 63.25 mm tall and 22.61 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

