Honeywell2NT1-2Switch Toggle
Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| DPST | |
| OFF ON | |
| Threaded | |
| 20@28VDC | |
| 17 | |
| Panel Mount with Threads | |
| Screw | |
| 4 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 33.4 | |
| 11.9 | |
| 22.6 | |
| 33.4 | |
| 22.6 | |
| 63.6 |
This 2NT1-2 toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DPST configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT1-2 toggle switch has a screw termination style. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

