Honeywell2NT1-1ESwitch Toggle
Switch Toggle ON OFF ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Locking Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 28.96 | |
| 2 | |
| 9.65 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| 9.65 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 22.61 | |
| 30.99 | |
| 68.04 | |
| 33.53 | |
| 22.61 | |
| 75.18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

