Top Searched

onsemi2N7002LT3GMOSFETs

Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 376,149 parts

Regional Inventory: 136,149

    Total$0.19Price for 1

    136,149 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.1911
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 16,149 parts
      • Price: $0.1911
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120,000 parts
      • Price: $0.0348
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 240,000 parts
      • Price: $0.0357

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.